150 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm

RS Stock No.: 699-7115Brand: Venture LightingManufacturers Part No.: HPST150W/E40
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Wattage

150 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

211 mm

Diameter

48mm

Luminosity

15000 lm

Luminous Efficacy

100lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Tubular High Pressure SON-T

Clear tubular high pressure SON lamps suitable for use in either open or enclosed luminaires.

Universal orientation

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 44.18Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

150 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm

Price on Asking

150 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 44.18Each (Exc. Vat)

Technical Document

Specifications

Wattage

150 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

211 mm

Diameter

48mm

Luminosity

15000 lm

Luminous Efficacy

100lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Tubular High Pressure SON-T

Clear tubular high pressure SON lamps suitable for use in either open or enclosed luminaires.

Universal orientation

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 44.18Each (Exc. Vat)