Veto Pro Pac Leather, Synthetic Fibre, 13 Pocket Tool Pouch

RS Stock No.: 179-814Brand: Veto Pro PacManufacturers Part No.: AX3662
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

13

Material

Leather, Synthetic Fibre

Country of Origin

China

Stock information temporarily unavailable.

€ 162.00

€ 162.00 Each (Exc. Vat)

€ 203.31

€ 203.31 Each (inc. VAT)

Veto Pro Pac Leather, Synthetic Fibre, 13 Pocket Tool Pouch

€ 162.00

€ 162.00 Each (Exc. Vat)

€ 203.31

€ 203.31 Each (inc. VAT)

Veto Pro Pac Leather, Synthetic Fibre, 13 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

13

Material

Leather, Synthetic Fibre

Country of Origin

China