Veto Pro Pac Nylon, 10 Pocket Tool Pouch

RS Stock No.: 179-767Brand: Veto Pro PacManufacturers Part No.: VPP10020
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

10

Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

€ 99.50

€ 99.50 Each (Exc. Vat)

€ 124.87

€ 124.87 Each (inc. VAT)

Veto Pro Pac Nylon, 10 Pocket Tool Pouch

€ 99.50

€ 99.50 Each (Exc. Vat)

€ 124.87

€ 124.87 Each (inc. VAT)

Veto Pro Pac Nylon, 10 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

10

Material

Nylon

Country of Origin

China