Vikan Hard Bristle Red Scrubbing Brush, 24mm bristle length, PET bristle material

RS Stock No.: 390-4652Brand: VikanManufacturers Part No.: 70414
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Vikan

Application

Abattoirs

Hard/Soft

Hard

Bristle Material

PET

Colour

Red

Bristle Length

24mm

Product Depth

80mm

Product Width

270mm

Food Processing Safe

Yes

Brush Type

Deck Brush

Country of Origin

Denmark

Product details

Deck Scrubbing Brushes

The Deck scrubbing brush head is designed for use in soiled environments plus is versatile as can be used on floor surfaces and walls. Excellent for use within abattoirs and meat processing industries. A special feature of the deck brush is that it can also be water fed when attached to the correct handle and water system. The bristles of the brush are short and stiff enabling you to clean any amount of waste and debris. The brush head is made from durable polyester which resists chemicals, acids and cold temperatures. Use this brush when concerns regarding hygiene and cross contamination are an issue. Brush heads are available in various colours so you can match the colour to suit your business and specific use.

Features and Benefits:

Deck scrubbing brush / broom head
Excellent in heavily soiled environments
Waterfed as required (use with the correct handle and water system)
Short stiff bristles
Resists chemicals, acids and cold temperatures
Deals with waste and debris
Excellent where hygiene and cross contamination is an issue
Colour coded to match to a specific use
Use on walls and floors
Weight 0.39 kg

Applications:

When waterfed is required
Abattoirs
Meat processing environments
Where chemicals and acids are used
Cold temperatures
Where hygiene and cross contamination is an issue
Walls and Floors

Approvals and Standards:

Suitable for food contact EU1935/2004
FDA Compliant Raw Material CFR 21
Meets REACH Regulation EC no. 1907/2006
Produced in accordance to EU Regulation 2023/2006/EC of Good Manufacturing Practise
Halal Compliant

Materials:

Polypropylene
Polyester

Temperature Tolerance:

Autoclave sterilisation 121°C
Dishwasher 93°C
Usage temperature food contact maximum 80°C
Usage temperature non-food contact maximum 100°C
Minimum -20°C

pH Concentration Usage:

Minimum 2 pH
Maximum 10.5 pH

You may be interested in
Stock information temporarily unavailable.

€ 30.70

€ 30.70 Each (Exc. Vat)

€ 38.53

€ 38.53 Each (inc. VAT)

Vikan Hard Bristle Red Scrubbing Brush, 24mm bristle length, PET bristle material

€ 30.70

€ 30.70 Each (Exc. Vat)

€ 38.53

€ 38.53 Each (inc. VAT)

Vikan Hard Bristle Red Scrubbing Brush, 24mm bristle length, PET bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vikan

Application

Abattoirs

Hard/Soft

Hard

Bristle Material

PET

Colour

Red

Bristle Length

24mm

Product Depth

80mm

Product Width

270mm

Food Processing Safe

Yes

Brush Type

Deck Brush

Country of Origin

Denmark

Product details

Deck Scrubbing Brushes

The Deck scrubbing brush head is designed for use in soiled environments plus is versatile as can be used on floor surfaces and walls. Excellent for use within abattoirs and meat processing industries. A special feature of the deck brush is that it can also be water fed when attached to the correct handle and water system. The bristles of the brush are short and stiff enabling you to clean any amount of waste and debris. The brush head is made from durable polyester which resists chemicals, acids and cold temperatures. Use this brush when concerns regarding hygiene and cross contamination are an issue. Brush heads are available in various colours so you can match the colour to suit your business and specific use.

Features and Benefits:

Deck scrubbing brush / broom head
Excellent in heavily soiled environments
Waterfed as required (use with the correct handle and water system)
Short stiff bristles
Resists chemicals, acids and cold temperatures
Deals with waste and debris
Excellent where hygiene and cross contamination is an issue
Colour coded to match to a specific use
Use on walls and floors
Weight 0.39 kg

Applications:

When waterfed is required
Abattoirs
Meat processing environments
Where chemicals and acids are used
Cold temperatures
Where hygiene and cross contamination is an issue
Walls and Floors

Approvals and Standards:

Suitable for food contact EU1935/2004
FDA Compliant Raw Material CFR 21
Meets REACH Regulation EC no. 1907/2006
Produced in accordance to EU Regulation 2023/2006/EC of Good Manufacturing Practise
Halal Compliant

Materials:

Polypropylene
Polyester

Temperature Tolerance:

Autoclave sterilisation 121°C
Dishwasher 93°C
Usage temperature food contact maximum 80°C
Usage temperature non-food contact maximum 100°C
Minimum -20°C

pH Concentration Usage:

Minimum 2 pH
Maximum 10.5 pH

You may be interested in