Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4001

RS Stock No.: 261-148Brand: VishayManufacturers Part No.: 1N4001
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

30µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

45A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 50V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4001-E3/54
€ 0.118Each (In a Pack of 10) (Exc. Vat)

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4001

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4001

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 50V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4001-E3/54
€ 0.118Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

30µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

45A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 50V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4001-E3/54
€ 0.118Each (In a Pack of 10) (Exc. Vat)