Tekninen dokumentti
Tekniset tiedot
Merkki
VishayTeknologia
MnO2
Capacitance
6.8µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
1.1Ω
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
2.4 μA
Dissipation Factor
6%
Tolerance Plus
+10%
Tuotetiedot
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
€ 3,00
€ 0,601 kpl (toimitus kelassa) (ilman ALV)
€ 3,77
€ 0,754 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
5
€ 3,00
€ 0,601 kpl (toimitus kelassa) (ilman ALV)
€ 3,77
€ 0,754 kpl (toimitus kelassa) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Tuotantopakkaus (Kela)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayTeknologia
MnO2
Capacitance
6.8µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
1.1Ω
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
2.4 μA
Dissipation Factor
6%
Tolerance Plus
+10%
Tuotetiedot
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.