Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
40 %
Series
4N35
Product details
Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor
Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features
Isolation test voltage 5000 VRMS
Interfaces with common logic families
Input-output coupling capacitance < 0.5 pF
Industry standard dual-in-line 6 pin package
Applications
AC mains detection
Reed relay driving
Switch mode power supply feedback
Telephone ring detection
Logic ground isolation
Logic coupling with high frequency noise rejection
Optocouplers, Vishay Semiconductor
€ 6.36
€ 0.318 Each (In a Pack of 20) (Exc. Vat)
€ 7.98
€ 0.399 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 6.36
€ 0.318 Each (In a Pack of 20) (Exc. Vat)
€ 7.98
€ 0.399 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.318 | € 6.36 |
200 - 480 | € 0.251 | € 5.02 |
500 - 980 | € 0.224 | € 4.48 |
1000 - 1980 | € 0.208 | € 4.16 |
2000+ | € 0.192 | € 3.84 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
40 %
Series
4N35
Product details
Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor
Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features
Isolation test voltage 5000 VRMS
Interfaces with common logic families
Input-output coupling capacitance < 0.5 pF
Industry standard dual-in-line 6 pin package
Applications
AC mains detection
Reed relay driving
Switch mode power supply feedback
Telephone ring detection
Logic ground isolation
Logic coupling with high frequency noise rejection