Vishay, 6N136-X007 Transistor Output Optocoupler, Surface Mount, 8-Pin SMD

RS Stock No.: 180-8193Brand: VishayManufacturers Part No.: 6N136-X007
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.9V

Number of Pins

8

Package Type

SMD

Series

6N136

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 38.95

€ 0.779 Each (In a Tube of 50) (Exc. Vat)

€ 48.88

€ 0.978 Each (In a Tube of 50) (inc. VAT)

Vishay, 6N136-X007 Transistor Output Optocoupler, Surface Mount, 8-Pin SMD

€ 38.95

€ 0.779 Each (In a Tube of 50) (Exc. Vat)

€ 48.88

€ 0.978 Each (In a Tube of 50) (inc. VAT)

Vishay, 6N136-X007 Transistor Output Optocoupler, Surface Mount, 8-Pin SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 200€ 0.779€ 38.95
250 - 450€ 0.74€ 37.00
500 - 1200€ 0.675€ 33.75
1250 - 2450€ 0.637€ 31.85
2500+€ 0.60€ 30.00

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.9V

Number of Pins

8

Package Type

SMD

Series

6N136

Country of Origin

Malaysia