Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5U Dielectric, AY2, Through Hole +125°C Max Op. Temp.

RS Stock No.: 173-1255Brand: VishayManufacturers Part No.: AY2222M35Y5US63L7
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

2.2nF

Voltage

300 V ac, 440V ac

Mounting Type

Through Hole

Series

AY2

Tolerance

±20%

Dielectric

Y5U

Diameter

9mm

Length

5mm

Depth

5mm

Height

12mm

Dimensions

9 (Dia.) x 5mm

Temperature Coefficient

Y5U (2E3)

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

AC Line Rated Ceramic Disc Capacitors - AY2 Series

AY2 Series AC Line Rated Ceramic Disc Capacitors for Automotive applications incorporating the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability to meet the demands of the industrial market.

The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and is qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.

Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications

Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 143.00

€ 0.143 Each (In a Bag of 1000) (Exc. Vat)

€ 179.46

€ 0.179 Each (In a Bag of 1000) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5U Dielectric, AY2, Through Hole +125°C Max Op. Temp.

€ 143.00

€ 0.143 Each (In a Bag of 1000) (Exc. Vat)

€ 179.46

€ 0.179 Each (In a Bag of 1000) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5U Dielectric, AY2, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2.2nF

Voltage

300 V ac, 440V ac

Mounting Type

Through Hole

Series

AY2

Tolerance

±20%

Dielectric

Y5U

Diameter

9mm

Length

5mm

Depth

5mm

Height

12mm

Dimensions

9 (Dia.) x 5mm

Temperature Coefficient

Y5U (2E3)

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

AC Line Rated Ceramic Disc Capacitors - AY2 Series

AY2 Series AC Line Rated Ceramic Disc Capacitors for Automotive applications incorporating the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability to meet the demands of the industrial market.

The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and is qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.

Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications

Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more