Technical Document
Specifications
Brand
VishayMaximum Forward Current
250mA
Mounting Type
Surface Mount
Maximum Reverse Voltage
150V
Package Type
SOD-123
Diode Technology
Silicon Diode
Pin Count
2
Country of Origin
China
Stock information temporarily unavailable.
€ 72.00
€ 0.024 Each (On a Reel of 3000) (Exc. Vat)
€ 90.36
€ 0.03 Each (On a Reel of 3000) (inc. VAT)
Vishay Switching Diode, 250mA 150V, 2-Pin SOD-123 BAV20W-E3-08
3000
€ 72.00
€ 0.024 Each (On a Reel of 3000) (Exc. Vat)
€ 90.36
€ 0.03 Each (On a Reel of 3000) (inc. VAT)
Vishay Switching Diode, 250mA 150V, 2-Pin SOD-123 BAV20W-E3-08
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Forward Current
250mA
Mounting Type
Surface Mount
Maximum Reverse Voltage
150V
Package Type
SOD-123
Diode Technology
Silicon Diode
Pin Count
2
Country of Origin
China