Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.35V
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Series
BRT
Country of Origin
Malaysia
€ 145.00
€ 2.90 Each (In a Tube of 50) (Exc. Vat)
€ 181.98
€ 3.64 Each (In a Tube of 50) (inc. VAT)
Vishay, BRT13H AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
50
€ 145.00
€ 2.90 Each (In a Tube of 50) (Exc. Vat)
€ 181.98
€ 3.64 Each (In a Tube of 50) (inc. VAT)
Vishay, BRT13H AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.35V
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Series
BRT
Country of Origin
Malaysia
