Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
47V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3.25 W
Package Type
SOD-57
Zener Type
Voltage Regulator
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
45Ω
Maximum Reverse Leakage Current
1µA
Dimensions
4 (Dia.) x 3.6mm
Forward Voltage
1.2V
Forward Current
0.5A
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.12%/K
€ 1,390.00
€ 0.278 Each (Supplied as a Tape) (Exc. Vat)
€ 1,744.45
€ 0.349 Each (Supplied as a Tape) (inc. VAT)
5000
€ 1,390.00
€ 0.278 Each (Supplied as a Tape) (Exc. Vat)
€ 1,744.45
€ 0.349 Each (Supplied as a Tape) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
47V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3.25 W
Package Type
SOD-57
Zener Type
Voltage Regulator
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
45Ω
Maximum Reverse Leakage Current
1µA
Dimensions
4 (Dia.) x 3.6mm
Forward Voltage
1.2V
Forward Current
0.5A
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.12%/K