Vishay, CNY64 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 708-4566Brand: VishayManufacturers Part No.: CNY64
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

8.2 kV

Maximum Current Transfer Ratio

300%

Typical Fall Time

2.7µs

Minimum Current Transfer Ratio

50 %

Country of Origin

Philippines

You may be interested in

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Vishay, CNY64 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Vishay, CNY64 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

8.2 kV

Maximum Current Transfer Ratio

300%

Typical Fall Time

2.7µs

Minimum Current Transfer Ratio

50 %

Country of Origin

Philippines

You may be interested in