Technical Document
Specifications
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
miniQFN
Dimensions
2.7 x 1.9 x 0.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
€ 1,344.00
€ 0.448 Each (On a Reel of 3000) (Exc. Vat)
€ 1,686.72
€ 0.562 Each (On a Reel of 3000) (inc. VAT)
Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Dual DPDT, Quad SPDT 1.8 to 5.5 V, 16-Pin miniQFN
3000
€ 1,344.00
€ 0.448 Each (On a Reel of 3000) (Exc. Vat)
€ 1,686.72
€ 0.562 Each (On a Reel of 3000) (inc. VAT)
Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Dual DPDT, Quad SPDT 1.8 to 5.5 V, 16-Pin miniQFN
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
miniQFN
Dimensions
2.7 x 1.9 x 0.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100