Tekninen dokumentti
Tekniset tiedot
Merkki
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
50A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Common Cathode
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
160ns
Peak Non-Repetitive Forward Surge Current
225A
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
50A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Common Cathode
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
160ns
Peak Non-Repetitive Forward Surge Current
225A