Tekninen dokumentti
Tekniset tiedot
Merkki
VishayPeak Average Forward Current
4A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
23.7mm
Dimensions
23.7 x 7.1 x 19.3mm
Width
7.1mm
Height
19.3mm
Tuotetiedot
SIL PCB Mounting, KBU Series, Vishay Semiconductor
KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 4,35
€ 4,35 kpl (ilman ALV)
€ 5,46
€ 5,46 kpl (Sis ALV:n)
1
€ 4,35
€ 4,35 kpl (ilman ALV)
€ 5,46
€ 5,46 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 4,35 |
10 - 49 | € 3,75 |
50 - 99 | € 3,60 |
100 - 249 | € 3,35 |
250+ | € 3,10 |
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayPeak Average Forward Current
4A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
23.7mm
Dimensions
23.7 x 7.1 x 19.3mm
Width
7.1mm
Height
19.3mm
Tuotetiedot
SIL PCB Mounting, KBU Series, Vishay Semiconductor
KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.