Technical Document
Specifications
Brand
VishayMaximum Load Current
150 mA
Mounting Type
Surface Mount
Maximum Load Voltage
350 V
Contact Configuration
SPDT, SPST
Output Device
MOSFET
Stock information temporarily unavailable.
€ 5.50
€ 5.50 Each (Exc. Vat)
€ 6.90
€ 6.90 Each (inc. VAT)
Vishay Solid State Relay, 150 mA Load, Surface Mount, 350 V Load
Select packaging type
Standard
1
€ 5.50
€ 5.50 Each (Exc. Vat)
€ 6.90
€ 6.90 Each (inc. VAT)
Vishay Solid State Relay, 150 mA Load, Surface Mount, 350 V Load
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 5.50 |
10 - 24 | € 4.60 |
25 - 99 | € 4.45 |
100 - 249 | € 4.35 |
250+ | € 4.25 |
Technical Document
Specifications
Brand
VishayMaximum Load Current
150 mA
Mounting Type
Surface Mount
Maximum Load Voltage
350 V
Contact Configuration
SPDT, SPST
Output Device
MOSFET