Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCapacitance
100µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Teknologia
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000 h, 3000 h, 80000 h
Lead Pitch
30mm
Ripple Current
300mA
Leakage Current
18 μA, 42 μA
Series
031 AS
Equivalent Series Resistance
1.28Ω
Tolerance
-10 → +50%
Tuotetiedot
031 AS Series
Standards
NFC 93110, CEI 384-4
Axial 85°C
€ 15,50
€ 3,10 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 19,45
€ 3,89 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 15,50
€ 3,10 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 19,45
€ 3,89 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 20 | € 3,10 | € 15,50 |
25 - 45 | € 2,45 | € 12,25 |
50 - 120 | € 2,15 | € 10,75 |
125 - 245 | € 2,00 | € 10,00 |
250+ | € 1,85 | € 9,25 |
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCapacitance
100µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Teknologia
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000 h, 3000 h, 80000 h
Lead Pitch
30mm
Ripple Current
300mA
Leakage Current
18 μA, 42 μA
Series
031 AS
Equivalent Series Resistance
1.28Ω
Tolerance
-10 → +50%
Tuotetiedot
031 AS Series
Standards
NFC 93110, CEI 384-4