Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCapacitance
1200µF
Voltage
400V dc
Mounting Type
Snap-In
Teknologia
Aluminium Electrolytic
Dimensions
35 (Dia.) x 80mm
Length
80mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
22.5mm
Lifetime
5000h
Polarised
Polar
Leakage Current
964 mA
Tolerance
± 20%
Equivalent Series Resistance
110mΩ
Series
299
Tuotetiedot
Vishay 299 PHL-4TSI Series
The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.
€ 49,60
€ 49,60 kpl (ilman ALV)
€ 62,25
€ 62,25 kpl (Sis ALV:n)
1
€ 49,60
€ 49,60 kpl (ilman ALV)
€ 62,25
€ 62,25 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 49,60 |
5 - 9 | € 47,20 |
10 - 24 | € 43,90 |
25 - 49 | € 41,40 |
50+ | € 39,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCapacitance
1200µF
Voltage
400V dc
Mounting Type
Snap-In
Teknologia
Aluminium Electrolytic
Dimensions
35 (Dia.) x 80mm
Length
80mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
22.5mm
Lifetime
5000h
Polarised
Polar
Leakage Current
964 mA
Tolerance
± 20%
Equivalent Series Resistance
110mΩ
Series
299
Tuotetiedot
Vishay 299 PHL-4TSI Series
The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.