Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.5Ω ±1% 0.6W ±50ppm/°C

RS Stock No.: 477-7445Brand: VishayManufacturers Part No.: MBB02070C1508FCT00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1.5Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features

- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications

- Industrial
- Telecommunication
- Medical equipment
- Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 1.5Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ1R5
€ 0.07Each (In a Box of 2000) (Exc. Vat)
Stock information temporarily unavailable.

€ 4.30

€ 0.086 Each (In a Pack of 50) (Exc. Vat)

€ 5.40

€ 0.108 Each (In a Pack of 50) (inc. VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.5Ω ±1% 0.6W ±50ppm/°C
Select packaging type

€ 4.30

€ 0.086 Each (In a Pack of 50) (Exc. Vat)

€ 5.40

€ 0.108 Each (In a Pack of 50) (inc. VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.5Ω ±1% 0.6W ±50ppm/°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450€ 0.086€ 4.30
500 - 1200€ 0.025€ 1.25
1250 - 2450€ 0.024€ 1.20
2500+€ 0.024€ 1.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 1.5Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ1R5
€ 0.07Each (In a Box of 2000) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

1.5Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features

- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications

- Industrial
- Telecommunication
- Medical equipment
- Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 1.5Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ1R5
€ 0.07Each (In a Box of 2000) (Exc. Vat)