Vishay, MPM 1kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT

RS Stock No.: 168-0073Brand: VishayManufacturers Part No.: MPMT10012001AT0
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Vishay

Resistance

1 kΩ, 2kΩ

Number Of Resistors

2

Resistor Type

Network

Package/Case

SOT-23

Power Rating

0.2W

Termination Style

Standard SMT

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

3.05mm

Depth

2.5mm

Height

1.12mm

Dimensions

2.5 x 1.12 x 3.05mm

Number of Terminals

3

Series

MPM

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

MPM Series Moulded SOT-23 Divider Network

Thin Film MPM Series Dividers in a standard SOT-23 package format with unity and common standard resistance divider ratios providing easy selection for most applications requiring matched pair resistor elements.

You may be interested in

€ 380.00

€ 3.80 Each (Supplied as a Tape) (Exc. Vat)

€ 476.90

€ 4.769 Each (Supplied as a Tape) (inc. VAT)

Vishay, MPM 1kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT

€ 380.00

€ 3.80 Each (Supplied as a Tape) (Exc. Vat)

€ 476.90

€ 4.769 Each (Supplied as a Tape) (inc. VAT)

Vishay, MPM 1kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

1 kΩ, 2kΩ

Number Of Resistors

2

Resistor Type

Network

Package/Case

SOT-23

Power Rating

0.2W

Termination Style

Standard SMT

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

3.05mm

Depth

2.5mm

Height

1.12mm

Dimensions

2.5 x 1.12 x 3.05mm

Number of Terminals

3

Series

MPM

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

MPM Series Moulded SOT-23 Divider Network

Thin Film MPM Series Dividers in a standard SOT-23 package format with unity and common standard resistance divider ratios providing easy selection for most applications requiring matched pair resistor elements.

You may be interested in