Technical Document
Specifications
Brand
VishayMaximum Resistance
10Ω
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Termination Style
Solder Lug
Dimensions
50 x 38 x 42mm
Depth
38mm
Height
42mm
Length
50mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
Price on Asking
Vishay 25W 10Ω Wirewound Rheostat, RT025AS10R0KB
1
Price on Asking
Vishay 25W 10Ω Wirewound Rheostat, RT025AS10R0KB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMaximum Resistance
10Ω
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Termination Style
Solder Lug
Dimensions
50 x 38 x 42mm
Depth
38mm
Height
42mm
Length
50mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C


