Vishay 25W 4.7kΩ Wirewound Rheostat, RT025AS4701KB

RS Stock No.: 170-405Brand: VishayManufacturers Part No.: RT025AS4701KB
brand-logo
View all in Rheostats

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

4.7kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Vishay 25W 4.7kΩ Wirewound Rheostat, RT025AS4701KB

Price on Asking

Vishay 25W 4.7kΩ Wirewound Rheostat, RT025AS4701KB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

4.7kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in