Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14

RS Stock No.: 447-0352Brand: VishayManufacturers Part No.: SS14
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

You may be interested in
Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14-E3/61T
€ 0.385Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14-E3/61T
€ 0.385Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

You may be interested in
Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14-E3/61T
€ 0.385Each (In a Pack of 5) (Exc. Vat)