Vishay N-Channel MOSFET, 150 A, 80 V, 3-Pin TO-220AB SUP60020E-GE3

RS Stock No.: 188-4929Brand: VishayManufacturers Part No.: SUP60020E-GE3Distrelec Article No.: 30156776
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.65mm

Length

10.51mm

Typical Gate Charge @ Vgs

151.2 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

9.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 95.00

€ 1.90 Each (In a Tube of 50) (Exc. Vat)

€ 119.22

€ 2.384 Each (In a Tube of 50) (inc. VAT)

Vishay N-Channel MOSFET, 150 A, 80 V, 3-Pin TO-220AB SUP60020E-GE3

€ 95.00

€ 1.90 Each (In a Tube of 50) (Exc. Vat)

€ 119.22

€ 2.384 Each (In a Tube of 50) (inc. VAT)

Vishay N-Channel MOSFET, 150 A, 80 V, 3-Pin TO-220AB SUP60020E-GE3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.65mm

Length

10.51mm

Typical Gate Charge @ Vgs

151.2 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

9.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more