TCST1103 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 708-5538Brand: VishayManufacturers Part No.: TCST1103Distrelec Article No.: 17540136
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

10µs

Typical Fall Time

8µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

11.9 x 6.3 x 11.1mm

Height

11.1mm

Length

11.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Slot Width

3.1mm

Width

6.3mm

Operating Temperature Range

-55 → +85°C

Product details

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.50

€ 1.10 Each (In a Pack of 5) (Exc. Vat)

€ 6.90

€ 1.38 Each (In a Pack of 5) (inc. VAT)

TCST1103 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output
Select packaging type

€ 5.50

€ 1.10 Each (In a Pack of 5) (Exc. Vat)

€ 6.90

€ 1.38 Each (In a Pack of 5) (inc. VAT)

TCST1103 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45€ 1.10€ 5.50
50 - 120€ 0.596€ 2.98
125 - 245€ 0.578€ 2.89
250 - 495€ 0.564€ 2.82
500+€ 0.55€ 2.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

10µs

Typical Fall Time

8µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

11.9 x 6.3 x 11.1mm

Height

11.1mm

Length

11.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Slot Width

3.1mm

Width

6.3mm

Operating Temperature Range

-55 → +85°C

Product details

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more