TSAL6200 Vishay, 940nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 699-7635Brand: VishayManufacturers Part No.: TSAL6200
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

940nm

Package Type

5mm (T-1 3/4)

Radiant Flux

40mW

Radiant Intensity

72mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 8.7mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSAL Series IR Emitting Diodes

Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 5
• Peak wavelength: λp = 940 nm
• High reliability
• High radiant power
• High radiant intensity
• Angle of half intensity: ϕ = ± 17°
• Low forward voltage
• Suitable for high pulse current operation
• Good spectral matching with Si photodetectors

Applications

• Infrared remote control units with high power requirements
• Free air transmission systems
• Infrared source for optical counters and card readers

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 8.72

€ 0.349 Each (In a Pack of 25) (Exc. Vat)

€ 10.94

€ 0.438 Each (In a Pack of 25) (inc. VAT)

TSAL6200 Vishay, 940nm IR LED, 5mm (T-1 3/4) Through Hole package
Select packaging type

€ 8.72

€ 0.349 Each (In a Pack of 25) (Exc. Vat)

€ 10.94

€ 0.438 Each (In a Pack of 25) (inc. VAT)

TSAL6200 Vishay, 940nm IR LED, 5mm (T-1 3/4) Through Hole package

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 225€ 0.349€ 8.72
250 - 475€ 0.237€ 5.92
500+€ 0.175€ 4.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

940nm

Package Type

5mm (T-1 3/4)

Radiant Flux

40mW

Radiant Intensity

72mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 8.7mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSAL Series IR Emitting Diodes

Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 5
• Peak wavelength: λp = 940 nm
• High reliability
• High radiant power
• High radiant intensity
• Angle of half intensity: ϕ = ± 17°
• Low forward voltage
• Suitable for high pulse current operation
• Good spectral matching with Si photodetectors

Applications

• Infrared remote control units with high power requirements
• Free air transmission systems
• Infrared source for optical counters and card readers

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in