Vishay TSOP2238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 5.6 x 6.95mm
Height
6.95mm
Length
6mm
Operating Temperature Range
-25 → +85 °C
Width
5.6mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Tuotetiedot
Vishay TSOP22/24/44/48 Series IR Receiver Modules
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR
filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP24.., TSOP44.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
The TSOP22.., TSOP48.. series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24.., TSOP44.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
IR Remote Control Receivers, Vishay Semiconductor
€ 3,18
€ 0,637 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 3,99
€ 0,799 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 3,18
€ 0,637 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 3,99
€ 0,799 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 5.6 x 6.95mm
Height
6.95mm
Length
6mm
Operating Temperature Range
-25 → +85 °C
Width
5.6mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Tuotetiedot
Vishay TSOP22/24/44/48 Series IR Receiver Modules
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR
filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP24.., TSOP44.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
The TSOP22.., TSOP48.. series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24.., TSOP44.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.