Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
25m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 3.9 x 6.95mm
Height
6.95mm
Length
6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
3.9mm
Supply Voltage Range
2.5 → 5.5 V
Alkuperämaa
Philippines
Tuotetiedot
TSSP4038 Series IR Receivers
The TSSP4038 series, from Vishay Semiconductor, are a family of IR receiver modules for light barrier systems. These compact IR receivers are designed for sensor applications. The TSSP4038 devices are in side looking, through-hole packages. Their detection level does not differ when ambient light or strong IR signals are applied.
IR Receivers, Vishay Semiconductor
€ 8,50
€ 0,85 1 kpl (10 kpl/pussi) (ilman ALV)
€ 10,67
€ 1,067 1 kpl (10 kpl/pussi) (Sis ALV:n)
Standardi
10
€ 8,50
€ 0,85 1 kpl (10 kpl/pussi) (ilman ALV)
€ 10,67
€ 1,067 1 kpl (10 kpl/pussi) (Sis ALV:n)
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
10 - 90 | € 0,85 | € 8,50 |
100 - 240 | € 0,791 | € 7,91 |
250 - 490 | € 0,704 | € 7,04 |
500 - 990 | € 0,624 | € 6,24 |
1000+ | € 0,608 | € 6,08 |
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
25m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 3.9 x 6.95mm
Height
6.95mm
Length
6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
3.9mm
Supply Voltage Range
2.5 → 5.5 V
Alkuperämaa
Philippines
Tuotetiedot
TSSP4038 Series IR Receivers
The TSSP4038 series, from Vishay Semiconductor, are a family of IR receiver modules for light barrier systems. These compact IR receivers are designed for sensor applications. The TSSP4038 devices are in side looking, through-hole packages. Their detection level does not differ when ambient light or strong IR signals are applied.