Vishay 400V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-204AL UF4004-E3/54

RS Stock No.: 628-9805PBrand: VishayManufacturers Part No.: UF4004-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.00

€ 0.21 Each (Supplied on a Reel) (Exc. Vat)

€ 26.36

€ 0.264 Each (Supplied on a Reel) (inc. VAT)

Vishay 400V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-204AL UF4004-E3/54
Select packaging type

€ 21.00

€ 0.21 Each (Supplied on a Reel) (Exc. Vat)

€ 26.36

€ 0.264 Each (Supplied on a Reel) (inc. VAT)

Vishay 400V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-204AL UF4004-E3/54
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
100 - 490€ 0.21€ 2.10
500 - 990€ 0.135€ 1.35
1000 - 2490€ 0.12€ 1.20
2500+€ 0.118€ 1.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more