Vishay, VOFD341A-X018T DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 6-Pin SO6

RS Stock No.: 204-499Brand: VishayManufacturers Part No.: VOFD341A-X018T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

0.8V

Number of Channels

1

Number of Pins

6

Package Type

SO6

Input Current Type

DC

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 1,250.00

€ 1.25 Each (On a Reel of 1000) (Exc. Vat)

€ 1,568.75

€ 1.569 Each (On a Reel of 1000) (inc. VAT)

Vishay, VOFD341A-X018T DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 6-Pin SO6

€ 1,250.00

€ 1.25 Each (On a Reel of 1000) (Exc. Vat)

€ 1,568.75

€ 1.569 Each (On a Reel of 1000) (inc. VAT)

Vishay, VOFD341A-X018T DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 6-Pin SO6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

0.8V

Number of Channels

1

Number of Pins

6

Package Type

SO6

Input Current Type

DC

Country of Origin

Thailand