Vishay Bridge Rectifier Module, 200A, 800V, 3-phase, 6-Pin

RS Stock No.: 300-256Brand: VishayManufacturers Part No.: VS-160MT80KPBF
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

200A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 30mm

Length

94mm

Height

30mm

Width

35mm

Product details

Three Phase Bridge Rectifiers with Screw Terminals, VS-160MT Series, Vishay Semiconductor

Industry standard INT-A-PAK power module
High thermal conductivity package, electrically insulated case
Excellent power volume ratio
Isolating voltage 4000Vrms

Approvals

UL file E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 85.50

€ 85.50 Each (Exc. Vat)

€ 107.30

€ 107.30 Each (inc. VAT)

Vishay Bridge Rectifier Module, 200A, 800V, 3-phase, 6-Pin

€ 85.50

€ 85.50 Each (Exc. Vat)

€ 107.30

€ 107.30 Each (inc. VAT)

Vishay Bridge Rectifier Module, 200A, 800V, 3-phase, 6-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1€ 85.50
2 - 4€ 83.00
5 - 9€ 81.00
10+€ 78.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

200A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 30mm

Length

94mm

Height

30mm

Width

35mm

Product details

Three Phase Bridge Rectifiers with Screw Terminals, VS-160MT Series, Vishay Semiconductor

Industry standard INT-A-PAK power module
High thermal conductivity package, electrically insulated case
Excellent power volume ratio
Isolating voltage 4000Vrms

Approvals

UL file E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in