Tekninen dokumentti
Tekniset tiedot
Merkki
VishayDiode Configuration
Stud Cathode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
70A
Peak Reverse Repetitive Voltage
1600V
Package Type
DO-5
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.46V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
20.02mm
Width
17.35mm
Height
22.9mm
Dimensions
22.9 x 20.02 x 17.35mm
Peak Non-Repetitive Forward Surge Current
1.3kA
Tuotetiedot
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 15,30
€ 15,30 kpl (ilman ALV)
€ 19,20
€ 19,20 kpl (Sis ALV:n)
1
€ 15,30
€ 15,30 kpl (ilman ALV)
€ 19,20
€ 19,20 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 15,30 |
10 - 24 | € 13,80 |
25 - 49 | € 13,00 |
50 - 99 | € 12,50 |
100+ | € 12,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayDiode Configuration
Stud Cathode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
70A
Peak Reverse Repetitive Voltage
1600V
Package Type
DO-5
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.46V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
20.02mm
Width
17.35mm
Height
22.9mm
Dimensions
22.9 x 20.02 x 17.35mm
Peak Non-Repetitive Forward Surge Current
1.3kA
Tuotetiedot
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.