Tekninen dokumentti
Tekniset tiedot
Merkki
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
85A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Stud Anode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
1.8kA
Tuotetiedot
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 780,00
€ 7,80 1 kpl (100 kpl/pussi) (ilman ALV)
€ 978,90
€ 9,789 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
€ 780,00
€ 7,80 1 kpl (100 kpl/pussi) (ilman ALV)
€ 978,90
€ 9,789 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
85A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Stud Anode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
1.8kA
Tuotetiedot
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.