Vishay 1nF Multilayer Ceramic Capacitor MLCC, 760V ac V, ±20% , Through Hole

RS Stock No.: 176-2486Brand: VishayManufacturers Part No.: VY1102M35Y5UQ63V0
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

760V ac

Mounting Type

Through Hole

Dielectric

Y5U

Tolerance

±20%

Dimensions

12 x 5mm

Depth

5mm

Series

VY1

Minimum Operating Temperature

-40°C

Suppression Class

X1

Maximum Operating Temperature

+125°C

Country of Origin

China

Stock information temporarily unavailable.

€ 149.00

€ 0.149 Each (On a Reel of 1000) (Exc. Vat)

€ 187.00

€ 0.187 Each (On a Reel of 1000) (inc. VAT)

Vishay 1nF Multilayer Ceramic Capacitor MLCC, 760V ac V, ±20% , Through Hole

€ 149.00

€ 0.149 Each (On a Reel of 1000) (Exc. Vat)

€ 187.00

€ 0.187 Each (On a Reel of 1000) (inc. VAT)

Vishay 1nF Multilayer Ceramic Capacitor MLCC, 760V ac V, ±20% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

760V ac

Mounting Type

Through Hole

Dielectric

Y5U

Tolerance

±20%

Dimensions

12 x 5mm

Depth

5mm

Series

VY1

Minimum Operating Temperature

-40°C

Suppression Class

X1

Maximum Operating Temperature

+125°C

Country of Origin

China