Vishay 50mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W - WSHM2818R0500FEB

RS Stock No.: 173-1396Brand: VishayManufacturers Part No.: WSHM2818R0500FEB
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

50mΩ

Technology

NiCr Alloy

Package/Case

2818

Tolerance

±1%

Power Rating

7W

Temperature Coefficient

±75ppm/°C

Series

WSHM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Product details

2818 Format Current Sense Resistor, WSHM, Surface Mount

WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.

Features and Benefits:

Low inductance (< 5 nH) and 7 W power capability in a small 2818 size package
Low low-resistance values (1 mΩ to 100 mΩ)

Applications:

Automotive: Electronic controls (engine controls, climate controls, anti-lock brakes, etc.), Brushless DC motor controls (electronic power steering, electric: water pump, oil pump, air conditioning, etc.), Electric and hybrid controls (battery management)
Industrial: Oil / gas well drilling (down hole test / measurement equipment), air conditioning / heat pump (inverter control)
Consumer: Air conditioning / heat pump (inverter control), White goods (inverter control)
Computer: DC-DC converter, VRMs for servers, Power management / safety

Thick Film - 2818

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,730.00

€ 0.78 Each (On a Reel of 3500) (Exc. Vat)

€ 3,426.15

€ 0.979 Each (On a Reel of 3500) (inc. VAT)

Vishay 50mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W - WSHM2818R0500FEB

€ 2,730.00

€ 0.78 Each (On a Reel of 3500) (Exc. Vat)

€ 3,426.15

€ 0.979 Each (On a Reel of 3500) (inc. VAT)

Vishay 50mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W - WSHM2818R0500FEB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

50mΩ

Technology

NiCr Alloy

Package/Case

2818

Tolerance

±1%

Power Rating

7W

Temperature Coefficient

±75ppm/°C

Series

WSHM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Product details

2818 Format Current Sense Resistor, WSHM, Surface Mount

WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.

Features and Benefits:

Low inductance (< 5 nH) and 7 W power capability in a small 2818 size package
Low low-resistance values (1 mΩ to 100 mΩ)

Applications:

Automotive: Electronic controls (engine controls, climate controls, anti-lock brakes, etc.), Brushless DC motor controls (electronic power steering, electric: water pump, oil pump, air conditioning, etc.), Electric and hybrid controls (battery management)
Industrial: Oil / gas well drilling (down hole test / measurement equipment), air conditioning / heat pump (inverter control)
Consumer: Air conditioning / heat pump (inverter control), White goods (inverter control)
Computer: DC-DC converter, VRMs for servers, Power management / safety

Thick Film - 2818

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more