Vishay, 3.9V Zener Diode 5% 1 W SMT 2-Pin DO-213AB

RS Stock No.: 813-3751PBrand: VishayManufacturers Part No.: ZM4730A-GS08
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.9V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-213AB

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

64mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

50µA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

Country of Origin

China

Product details

Automotive Zener Diodes 1W, ZM47xxA series

The ZM47xxA series of 1W silicon planar zener diodes are AEC-Q101 qualified for automotive use.

Power rating: 1W
Tolerance: ±5%
Package: DO-213AB (MELF)
AEC-Q101 qualified

RS Product Codes
813-3757 ZM4728A-GS08 Automotive 1W Zener Diode, 3.3V
813-3751 ZM4730A-GS08 Automotive 1W Zener Diode, 3.9V
813-3760 ZM4731A-GS08 Automotive 1W Zener Diode, 4.3V
813-3763 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V
919-4286 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V (Pack of 1500)
813-3767 ZM4733A-GS08 Automotive 1W Zener Diode, 5.1V
813-3776 ZM4734A-GS08 Automotive 1W Zener Diode, 5.6V
813-3779 ZM4735A-GS08 Automotive 1W Zener Diode, 6.2V
813-3773 ZM4736A-GS08 Automotive 1W Zener Diode, 6.6V
813-3782 ZM4737A-GS08 Automotive 1W Zener Diode, 7.5V
813-3785 ZM4738A-GS08 Automotive 1W Zener Diode, 8.2V
813-3789 ZM4739A-GS08 Automotive 1W Zener Diode, 9.1V
813-3798 ZM4740A-GS08 Automotive 1W Zener Diode, 10V
813-3791 ZM4742A-GS08 Automotive 1W Zener Diode, 12V
813-3795 ZM4743A-GS08 Automotive 1W Zener Diode, 13V
710-4051 ZM4744A-GS08 Automotive 1W Zener Diode, 15V
813-3802 ZM4748A-GS08 Automotive 1W Zener Diode, 22V
813-3814 ZM4751A-GS08 Automotive 1W Zener Diode, 30V
813-3818 ZM4752A-GS08 Automotive 1W Zener Diode, 33V
813-3827 ZM4753A-GS08 Automotive 1W Zener Diode, 36V

Approvals

AEC-Q101

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 77.00

€ 0.154 Each (Supplied on a Reel) (Exc. Vat)

€ 96.64

€ 0.193 Each (Supplied on a Reel) (inc. VAT)

Vishay, 3.9V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
Select packaging type

€ 77.00

€ 0.154 Each (Supplied on a Reel) (Exc. Vat)

€ 96.64

€ 0.193 Each (Supplied on a Reel) (inc. VAT)

Vishay, 3.9V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
500 - 1200€ 0.154€ 7.70
1250 - 2450€ 0.136€ 6.80
2500 - 4950€ 0.124€ 6.20
5000+€ 0.114€ 5.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.9V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-213AB

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

64mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

50µA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

Country of Origin

China

Product details

Automotive Zener Diodes 1W, ZM47xxA series

The ZM47xxA series of 1W silicon planar zener diodes are AEC-Q101 qualified for automotive use.

Power rating: 1W
Tolerance: ±5%
Package: DO-213AB (MELF)
AEC-Q101 qualified

RS Product Codes
813-3757 ZM4728A-GS08 Automotive 1W Zener Diode, 3.3V
813-3751 ZM4730A-GS08 Automotive 1W Zener Diode, 3.9V
813-3760 ZM4731A-GS08 Automotive 1W Zener Diode, 4.3V
813-3763 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V
919-4286 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V (Pack of 1500)
813-3767 ZM4733A-GS08 Automotive 1W Zener Diode, 5.1V
813-3776 ZM4734A-GS08 Automotive 1W Zener Diode, 5.6V
813-3779 ZM4735A-GS08 Automotive 1W Zener Diode, 6.2V
813-3773 ZM4736A-GS08 Automotive 1W Zener Diode, 6.6V
813-3782 ZM4737A-GS08 Automotive 1W Zener Diode, 7.5V
813-3785 ZM4738A-GS08 Automotive 1W Zener Diode, 8.2V
813-3789 ZM4739A-GS08 Automotive 1W Zener Diode, 9.1V
813-3798 ZM4740A-GS08 Automotive 1W Zener Diode, 10V
813-3791 ZM4742A-GS08 Automotive 1W Zener Diode, 12V
813-3795 ZM4743A-GS08 Automotive 1W Zener Diode, 13V
710-4051 ZM4744A-GS08 Automotive 1W Zener Diode, 15V
813-3802 ZM4748A-GS08 Automotive 1W Zener Diode, 22V
813-3814 ZM4751A-GS08 Automotive 1W Zener Diode, 30V
813-3818 ZM4752A-GS08 Automotive 1W Zener Diode, 33V
813-3827 ZM4753A-GS08 Automotive 1W Zener Diode, 36V

Approvals

AEC-Q101

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more