Volkel M3 x 0.5 Plug Thread Gauge Plug Gauge, 0.5mm Pitch Diameter, PreCal

RS Stock No.: 189-3325Brand: VolkelManufacturers Part No.: 16012 +Cal
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M3 x 0.5

Pitch Diameter

0.5mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Calibrated

PreCal

Country of Origin

Germany

Stock information temporarily unavailable.

€ 119.74

€ 119.74 Each (Exc. Vat)

€ 150.27

€ 150.27 Each (inc. VAT)

Volkel M3 x 0.5 Plug Thread Gauge Plug Gauge, 0.5mm Pitch Diameter, PreCal

Calibration type

€ 119.74

€ 119.74 Each (Exc. Vat)

€ 150.27

€ 150.27 Each (inc. VAT)

Volkel M3 x 0.5 Plug Thread Gauge Plug Gauge, 0.5mm Pitch Diameter, PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M3 x 0.5

Pitch Diameter

0.5mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Calibrated

PreCal

Country of Origin

Germany