Volkel HSS Countersink, 10.4mm Head, 3 Flute(s), 90°

RS Stock No.: 364-3773Brand: VolkelManufacturers Part No.: 997/0104
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

Volkel

Head Diameter

10.4mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Volkel HSS Countersink, 10.4mm Head, 3 Flute(s), 90°

Price on Asking

Volkel HSS Countersink, 10.4mm Head, 3 Flute(s), 90°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Volkel

Head Diameter

10.4mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

You may be interested in