Technical Document
Specifications
Brand
Vox PowerPower Rating
400 → 600W
Number of Outputs
0
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Length
129.7mm
Width
77.7mm
Depth
41mm
Efficiency
89%
Minimum Temperature
-40°C
Weight
600g
Maximum Temperature
+85°C
Country of Origin
India
Product details
Switch Mode - Vox Power 600W, NEVO600 Series
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
€ 448.04Each (Exc. Vat)
Price on Asking
Vox Power Embedded Switch Mode Power Supply (SMPS), Nevo600M Front End 400 → 600W, 0 Output, 120 → 300 V
1
Price on Asking
Vox Power Embedded Switch Mode Power Supply (SMPS), Nevo600M Front End 400 → 600W, 0 Output, 120 → 300 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
€ 448.04Each (Exc. Vat)
Technical Document
Specifications
Brand
Vox PowerPower Rating
400 → 600W
Number of Outputs
0
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Length
129.7mm
Width
77.7mm
Depth
41mm
Efficiency
89%
Minimum Temperature
-40°C
Weight
600g
Maximum Temperature
+85°C
Country of Origin
India
Product details
Switch Mode - Vox Power 600W, NEVO600 Series
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
€ 448.04Each (Exc. Vat)