Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WAGO 2061 Series Board-To-Board Link, 3-Pole, Male to Male, 3-Way, Push-In, 9A

RS Stock No.: 278-2519Brand: WAGOManufacturers Part No.: 2061-903
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

2061

Gender

Male to Male

Number Of Ways

3

Plug/Socket

Plug

Type

Board-to-Board Link

Mounting Type

Push-In

Current Rating

9A

Country of Origin

China

Stock information temporarily unavailable.

€ 149.20

€ 0.746 Each (In a Pack of 200) (Exc. Vat)

€ 187.25

€ 0.936 Each (In a Pack of 200) (inc. VAT)

WAGO 2061 Series Board-To-Board Link, 3-Pole, Male to Male, 3-Way, Push-In, 9A

€ 149.20

€ 0.746 Each (In a Pack of 200) (Exc. Vat)

€ 187.25

€ 0.936 Each (In a Pack of 200) (inc. VAT)

WAGO 2061 Series Board-To-Board Link, 3-Pole, Male to Male, 3-Way, Push-In, 9A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

2061

Gender

Male to Male

Number Of Ways

3

Plug/Socket

Plug

Type

Board-to-Board Link

Mounting Type

Push-In

Current Rating

9A

Country of Origin

China