Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 18V ac

RS Stock No.: 805-221Brand: Walsall TransformersManufacturers Part No.: WT1236

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

75mm

Dimensions

79 x 65 x 75mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 18V ac

Price on Asking

Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 18V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

75mm

Dimensions

79 x 65 x 75mm

You may be interested in