Walsall Transformers for use with 50 VA Transformer

RS Stock No.: 805-732Brand: Walsall TransformersManufacturers Part No.: WT1287
View all in Transformer Accessories

Technical Document

Specifications

For Use With

50 VA Transformer

Product details

Chassis Mount Frame 75VA to 200VA

The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Optional terminal shrouds for 75VA and 100VA

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Walsall Transformers for use with 50 VA Transformer

Price on Asking

Walsall Transformers for use with 50 VA Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

50 VA Transformer

Product details

Chassis Mount Frame 75VA to 200VA

The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Optional terminal shrouds for 75VA and 100VA

You may be interested in