Walsall Transformers 50VA DIN Rail Transformer, 230V ac, 245V ac, 400V ac, 415V ac Primary, ±12V ac Secondary
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac, 245V ac, 400V ac, 415V ac
Secondary Voltage Rating
±12V ac
Power Rating
50VA
Mounting Type
Chassis
Number of Outputs
1
Length
84mm
Width
91mm
Depth
84mm
Dimensions
84 x 91 x 84mm
Weight
1.9kg
Product details
Laminated
Stock information temporarily unavailable.
Price on Asking
Walsall Transformers 50VA DIN Rail Transformer, 230V ac, 245V ac, 400V ac, 415V ac Primary, ±12V ac Secondary
1
Price on Asking
Walsall Transformers 50VA DIN Rail Transformer, 230V ac, 245V ac, 400V ac, 415V ac Primary, ±12V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac, 245V ac, 400V ac, 415V ac
Secondary Voltage Rating
±12V ac
Power Rating
50VA
Mounting Type
Chassis
Number of Outputs
1
Length
84mm
Width
91mm
Depth
84mm
Dimensions
84 x 91 x 84mm
Weight
1.9kg
Product details