Technical Document
Specifications
Torque Rating
0.68Nm
Mounting
Coupling
Bore Diameter
6mm
Supply Voltage
24V dc
Country of Origin
United States
Product details
Clutch - Coupling Mount Series SO
Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.
Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft.
Coupling mounting types allow end-to-end shafts to be connected
€ 221.00
€ 221.00 Each (Exc. Vat)
€ 277.36
€ 277.36 Each (inc. VAT)
1
€ 221.00
€ 221.00 Each (Exc. Vat)
€ 277.36
€ 277.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 221.00 |
5+ | € 212.00 |
Technical Document
Specifications
Torque Rating
0.68Nm
Mounting
Coupling
Bore Diameter
6mm
Supply Voltage
24V dc
Country of Origin
United States
Product details
Clutch - Coupling Mount Series SO
Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.
Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft.
Coupling mounting types allow end-to-end shafts to be connected