WEG Auxiliary Contact Block, 4 Contact, 1NO + 3NC, Front Mount BFC0

RS Stock No.: 122-0929Brand: WEGManufacturers Part No.: BFC0-13
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

WEG

Number of Contacts

4

Normal State Configuration

1No + 3Nc

Mounting Style

Front Mount

Series

BFC0

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Country of Origin

Brazil

Product details

Front Auxiliary Contact Blocks - BFC Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors

€ 14.61

€ 14.61 Each (Exc. Vat)

€ 18.33

€ 18.33 Each (inc. VAT)

WEG Auxiliary Contact Block, 4 Contact, 1NO + 3NC, Front Mount BFC0

€ 14.61

€ 14.61 Each (Exc. Vat)

€ 18.33

€ 18.33 Each (inc. VAT)

WEG Auxiliary Contact Block, 4 Contact, 1NO + 3NC, Front Mount BFC0

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WEG

Number of Contacts

4

Normal State Configuration

1No + 3Nc

Mounting Style

Front Mount

Series

BFC0

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Country of Origin

Brazil

Product details

Front Auxiliary Contact Blocks - BFC Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors