Technical Document
Specifications
Brand
WEGFLC Motor Rating
0.4 A
Contact Current Rating
280 → 400 mA
Pole Configuration
3P
Series
RW17
Mounting Style
DIN Rail Mount
Power Rating
0.9 → 1.4 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
82.5mm
Length
71.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
Country of Origin
Brazil
Product details
Thermal Overload Relays - RW Series
Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable
WEG
€ 35.93
€ 35.93 Each (Exc. Vat)
€ 45.09
€ 45.09 Each (inc. VAT)
1
€ 35.93
€ 35.93 Each (Exc. Vat)
€ 45.09
€ 45.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WEGFLC Motor Rating
0.4 A
Contact Current Rating
280 → 400 mA
Pole Configuration
3P
Series
RW17
Mounting Style
DIN Rail Mount
Power Rating
0.9 → 1.4 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
82.5mm
Length
71.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
Country of Origin
Brazil
Product details
Thermal Overload Relays - RW Series
Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable