Weidmuller 1036800000 WDU Series White, 2.5mm², Single-Level, Screw Termination, ATEX

RS tilauskoodi: 779-605Tuotemerkki: WeidmüllerValmistajan osanumero.: 1036800000
brand-logo

Tekninen dokumentti

Tekniset tiedot

Colour

White

Number of Levels

Single

Series

WDU

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Distrelec Product Id

30402294

Alkuperämaa

Germany

Tuotetiedot

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 12,00

€ 1,20 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 15,06

€ 1,506 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

Weidmuller 1036800000 WDU Series White, 2.5mm², Single-Level, Screw Termination, ATEX

€ 12,00

€ 1,20 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 15,06

€ 1,506 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

Weidmuller 1036800000 WDU Series White, 2.5mm², Single-Level, Screw Termination, ATEX
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Colour

White

Number of Levels

Single

Series

WDU

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Distrelec Product Id

30402294

Alkuperämaa

Germany

Tuotetiedot

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Saatat olla kiinnostunut