Technical Document
Specifications
Brand
WeidmüllerSeries
PRO ECO
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 80 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
5A
Power Rating
240W
Height
125mm
Width
60mm
Depth
100mm
Standards Met
61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
92%
Ripple And Noise
<100mV
MTBF
>500000h
Output Voltage Adjustment Range
42 → 56V
Special Features
Compact Size, Easy to Maintain, Flexible, High Efficiency
Maximum Temperature
+70°C
Country of Origin
China
Product details
PROeco Series
Professional range of Weidmuller power supply units and diode modules from the PROeco series. The power supplies have a long service life due to the high degree of efficiency and minimal no-load loss that ensures low energy consumption. All the power supplies versions incorporate tricolour LED displays that allows the operators to analyse statuses and errors while commissioning and operation. Delivering high performance, flexibility and system suitability is the reason these power supplies can be used in either automation technologies or series machine construction. Available in nine separate 24 V dc variants. The power supplies can be used in virtually any application thanks to their temperature protection, short circuit strength and overload resistance.
Reliable
Efficient
Robust
Nine seperate 24 Vdc variants
Approvals
CE, TUV (EN/IEC 60950-1)
Switch Mode - Weidmuller
€ 211.00
€ 211.00 Each (Exc. Vat)
€ 264.80
€ 264.80 Each (inc. VAT)
1
€ 211.00
€ 211.00 Each (Exc. Vat)
€ 264.80
€ 264.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerSeries
PRO ECO
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 80 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
5A
Power Rating
240W
Height
125mm
Width
60mm
Depth
100mm
Standards Met
61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
92%
Ripple And Noise
<100mV
MTBF
>500000h
Output Voltage Adjustment Range
42 → 56V
Special Features
Compact Size, Easy to Maintain, Flexible, High Efficiency
Maximum Temperature
+70°C
Country of Origin
China
Product details
PROeco Series
Professional range of Weidmuller power supply units and diode modules from the PROeco series. The power supplies have a long service life due to the high degree of efficiency and minimal no-load loss that ensures low energy consumption. All the power supplies versions incorporate tricolour LED displays that allows the operators to analyse statuses and errors while commissioning and operation. Delivering high performance, flexibility and system suitability is the reason these power supplies can be used in either automation technologies or series machine construction. Available in nine separate 24 V dc variants. The power supplies can be used in virtually any application thanks to their temperature protection, short circuit strength and overload resistance.
Reliable
Efficient
Robust
Nine seperate 24 Vdc variants
Approvals
CE, TUV (EN/IEC 60950-1)