Technical Document
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
Single
American Wire Gauge
26 → 12AWG
Series
Z
Termination Method
Clamp
Fused
Yes
Voltage Rating
60 V ac/dc
Current Rating
6.3A
Pitch
7.9mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Czech Republic
Product details
ZSI Fuse Terminals
Z-series (ZSI) fuse terminal blocks.
Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting
€ 14.20
€ 14.20 Each (Exc. Vat)
€ 17.82
€ 17.82 Each (inc. VAT)
1
€ 14.20
€ 14.20 Each (Exc. Vat)
€ 17.82
€ 17.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
Single
American Wire Gauge
26 → 12AWG
Series
Z
Termination Method
Clamp
Fused
Yes
Voltage Rating
60 V ac/dc
Current Rating
6.3A
Pitch
7.9mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Czech Republic
Product details
ZSI Fuse Terminals
Z-series (ZSI) fuse terminal blocks.
Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting